Microchip Technology EV00X65A Op-Amp Plug-in Module
Microchip Technology EV00X65A Op-Amp Plug-in Module contains a 64-pin dsPIC33CK256MC506 Digital Signal Controller (DSC). The Microchip Technology DSC is for evaluating various dsPIC33CK series devices, including dsPIC33CK256MC50x, dsPIC33CK128MC50x, dsPIC33CK256MC10x, and dsPIC33CK128MC10x. The device is compatible with external op amps on the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], and MCHV-3 [DM330023-3] development boards, as well as the MCSM Development Board [DM330022-1].Features
- dsPIC33CK256MC506-I/PT (64-pin TQFP) based PIM
- Enables using the external Op Amps on the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] and MCSM [DM330022-1] boards
Zveřejněno: 2023-09-12
| Aktualizováno: 2023-09-19