Microchip Technology Motor Control for AC Induction Motors

Microchip Technology Motor Control for AC Induction Motors is a full line of MCUs for brushed AC Induction Motor control. The devices are developed for designing highly efficient systems with a focus on lower power consumption and costs. These devices feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.

AC Induction Motor (ACIM) Overview

The AC Induction Motor (ACIM), sometimes called a squirrel cage motor, is one of the most popular motors used in consumer and industrial applications. Induction machines are the largest group of all industrial electrical machines, converting approximately 70-80% of all electrical energy into mechanical form. The devices have a very robust rotor construction, which makes them suitable for high-speed applications. With proper design, the devices have good overloading and field weakening characteristics.

The ACIM comprises a simple cage-like rotor and a stator containing three windings.

The changing field produced by the AC line current in the stator induces a current in the rotor, which interacts with the field and causes the rotor to rotate.

The rotor does not have any moving contacts, which eliminates sparking.

Applications

  • Air conditioner and refrigerator compressors
  • Home appliances
  • Pumps
  • Blowers
  • Automation/industrial applications
  • Power tools

Block Diagram

Block Diagram - Microchip Technology Motor Control for AC Induction Motors

RECOMMENDED PRODUCTS

Microchip's award-winning 8-bit PIC® MCUs are an excellent solution for VF AC Induction motor control.

For 8-bit PIC MCUs for AC Induction Motor Control, Start with the: PIC16F917

For advanced closed-loop AC Induction motor control, Microchip’s dsPIC® family of digital signal controllers (DSCs) offers DSP performance and advanced motor control peripherals. For dsPIC DSCs for AC Induction Motor Control, Start with the: dsPIC33EP64MC206.

Microchip offers MIPS and ARM Cortex MCUs for high-performance, 32-bit motor control. These devices feature high-performance peripherals tailored for high-speed, closed-loop motor control.

DESIGN FLOW CHART

Block Diagram - Microchip Technology Motor Control for AC Induction Motors

Videos

Zveřejněno: 2018-03-01 | Aktualizováno: 2022-09-28