Microchip Technology 2/4/8-Mbit NOR Flash

Microchip Technology 2/4/8-Mbit NOR Flash memories are part of the Serial Quad I/O™ (SQI™) family of flash memory devices, which features a six-wire and 4-bit I/O interface. The SQI family with a 4-bit interface allows low-power and high-performance operation in a low-pin-count package. These NOR flash memories improve performance and reliability while lowering power consumption. Microchip Technology 2/4/8-Mbit NOR Flash memories are AEC-Q100 qualified and RoHS compliant.

Features

  • Single Voltage Read and Write Operations
    • 2.7V to 3.6V or 2.3V to 3.6V voltage ranges
  • Security ID
    • One-Time-Programmable (OTP) 2-Kbyte secure ID:
    • 128-bit unique and factory preprogrammed identifier
    • User-programmable area
  • Temperature Range
    • -40°C to +85°C industrial range
    • -40°C to +125°C extended range
  • Automotive AEC-Q100 qualified
  • Packages Available
    • 8-contact WDFN (6mm x 5mm)
    • 8-lead SOIC (3.90mm)
  • All devices are RoHS compliant
Zveřejněno: 2020-06-09 | Aktualizováno: 2024-08-06