MEMSIC MMC5616WA High-Performance 3-Axis Magnetic Sensor
MEMSIC MMC5616WA High-Performance 3-Axis Magnetic Sensor has an integrated digital bus, I2C fast mode, and I3C interfaces. The MEMSIC MMC5616WA directly connects to a microprocessor, eliminating the need for A/D converters or timing resources. The sensor measures magnetic fields up to ±30 Gauss with high precision (0.0625mG per LSB at 20 bits) and low noise (2mG total RMS). This ensures ±1º heading accuracy in electronic compass applications.Features
- Monolithic integrated 3-axis AMR magnetic sensor and electronic circuits requiring fewer external components
- Superior dynamic range and accuracy
- ±30G FSR
- 20-bit operation mode
- 16-bit resolution with FIFO
- 0.0625mG per LSB resolution
- 2mG total RMS noise
- Enables heading accuracy of ±1º
- On-chip automatic degaussing with built-in SET/RESET function
- Eliminates thermal variation-induced offset error (null field output)
- Clears the residual magnetization resulting from strong external fields
- Sensor true frequency response up to 1KHz
- Ultra-small wafer level package 0.82mm x 0.82mm x 0.4mm
- On-chip sensitivity compensation
- On-chip temperature sensor
- Selftest signal available
- Data_ready interrupt (I3C only)
- Low-power consumption
- 1µA power-down current
- I2C slave, FAST (≤400KHz) mode
- I3C interface, per MIPI spec V1.0
- 1.2V to 3.6V compatible I2C interface
- 1.2V to 1.8V compatible I3C interface
- RoHS compliant
Applications
- Electronic compass and GPS navigation
- Position sensing
- Smartphones
- Wearable devices
- Drones
- Augmented reality/virtual reality (AR/VR)
BLOCK DIAGRAM
Zveřejněno: 2024-02-16
| Aktualizováno: 2024-04-18