MediaTek Genio 1200 (MT8395) Premium IoT Platform
MediaTek Genio 1200 (MT8395) Premium IoT Platform is a flagship-grade SoC (system on chip) designed with cutting-edge 6nm technology. The MediaTek Genio 1200 features an impressive chipset with unparalleled performance, delivering a seamless experience for Edge computing and Edge AI applications. The Genio 1200 sets a standard in integrated circuits and is equipped with advanced multimedia capabilities and exceptional power efficiency. Its flexible I/O interface supports GbE and Wi-Fi®-6/5G modules, making it the ideal choice for many IoT applications.
Purchase the full Genio 1200 Commercial-Grade Set
Purchase the full Genio 1200 Industrial-Grade Set
Features
- Leading 6nm chip design
- Octa-core CPU including 4X Super Cores: Arm® Cortex®-A78 and 4x Efficiency Cores: Arm® Cortex-A55
- Up to 16GB of quad-channel LPDDR4X memory
- GPU Arm Mali-G57
- Dual 4K display and HEVC codec
- Android, Yocto, Ubuntu OS
- Embedded multi-core APU designed for demanding edge AI applications
- 48MP or 16MP+16MP@30fps with an internal ISP camera
- Flexible high-speed I/O interface to support Wi-Fi 6 and 5G Sub-6 module
- 1x PCIe Gen3, 1x PCIe Gen2, 2x USB3.1, 2x USB2.0 OTG/Host and 1x Giga Ethernet MAC
Block Diagram
Genio Portfolio
Videos
Zveřejněno: 2023-05-16
| Aktualizováno: 2025-12-29