MEAN WELL PLM LED Power Supply
MEAN WELL PLM LED Power Supply series, with single stage PFC circuit design, is a cost effective power solution for reaching a high PF value (PF>0.9). The constant current devices comply with harmonic current limitation per EN61000-3-2 Class C, and fulfill the general lighting requirements. Other features include no load power consumption <0.5W and set up time < 500ms, complying with the ErP regulation required by European Union for lighting fixtures. These MEAN WELL power supplies fulfill the demands of a high temperature working environment in a closed lighting system by operating at up to 88% efficiency with temperatures from -30°C and up to +50°C with free air convection.Features
- Constant current design
- Built-in active PFC function
- No load power consumption <0.5W
- Set up time <500ms
- Plastic case with 94V-0 fire prevention level
- I/O push clamp terminal block
- Isolation class II, no FG
- Cooling by free air convection
- Working Temperature
- -30°C to +50°C (PLM(E)-12)
- -30°C to +45°C PLM(E)-25 and PLM(E)-40)
- UL / CUL / ENEC / CB / CE certified
View Results ( 8 ) Page
| Číslo součásti | Technické informace | Popis | Výstupní proud – kanál 1 | Výstupní napětí – kanál 1 | Výstupní výkon | Stmívání |
|---|---|---|---|---|---|---|
| PLM-12-350 | ![]() |
LED přívody energie 12.6W 22-36V 0.35A 110-295Vin CC LED PS | 350 mA | 22 VDC to 36 VDC | 12.6 W | Without Dimming |
| PLM-12-500 | ![]() |
LED přívody energie 12W 15-24V 0.5A 110-295Vin CC LED PS | 500 mA | 15 VDC to 24 VDC | 12 W | Without Dimming |
| PLM-12-700 | ![]() |
LED přívody energie 12.6W 11-18V 0.7A 110-295Vin CC LED PS | 700 mA | 11 VDC to 18 VDC | 12.6 W | Without Dimming |
| PLM-25-1050 | ![]() |
LED přívody energie 25.5W 14-24V 1.05A 110-295Vin CC LED PS | 1.05 A | 14 VDC to 24 VDC | 25.2 W | Without Dimming |
| PLM-25-350 | ![]() |
LED přívody energie 25.2W 42-72V 0.35A 110-295Vin CC LED PS | 350 mA | 42 VDC to 72 VDC | 25.2 W | Without Dimming |
| PLM-25-500 | ![]() |
LED přívody energie 25W 30-50V 0.5A 110-295Vin CC LED PS | 500 mA | 30 VDC to 50 VDC | 25 W | Without Dimming |
| PLM-25-700 | ![]() |
LED přívody energie 25.2W 21-36V 0.7A 110-295Vin CC LED PS | 700 mA | 21 VDC to 36 VDC | 25.2 W | Without Dimming |
| PLM-12-1050 | ![]() |
LED přívody energie 12.6W 7-12V 1.05A 110-295Vin CC LED PS | 1.05 A | 7 VDC to 12 VDC | 12.6 W | Without Dimming |
Zveřejněno: 2014-06-12
| Aktualizováno: 2022-10-10