Analog Devices / Maxim Integrated MAXREFDES44 1-Wire®-Based Reference Design
Analog Devices MAXREFDES44 1-Wire®-Based Authentication Reference Design is built to protect IP and authenticate peripherals to Xilinx Zynq™ FPGAs. With provided example code, the system executes an asymmetric challenge-response sequence with the DS28E35 to ensure the authenticity of a module, peripheral, or subsystem. The Analog Devices DS28E35 communicates on Maxim's 1-Wire bus. The MAXREFDES44 is equipped with a Pmod™ connector for immediate testing using a MicroZed™ board. The simplicity of this design enables rapid adoption into any peripheral, requiring the heightened security provided by the asymmetric ECDSA algorithm.Features
- ECDSA authentication
- 1-wire interface
- Example source code
- Pmod-compatible form factor
- Crypto-strong authentication
- Fast performance with hardware acceleration
- No VCC pin required for peripheral authentication
Applications
- Authentication of network-attached devices (IoT)
- Counterfeit protection
- Peripheral authentication
- IP protection
- License and feature management
Block Diagram
Additional Resources
Zveřejněno: 2015-10-15
| Aktualizováno: 2023-04-12