Analog Devices / Maxim Integrated MAX30102 Pulse Oximeter & Heart-Rate Sensor

Analog Devices MAX30102 Sensor is a highly integrated pulse oximetry and a heart-rate monitor module. The Analog Devices MAX30102 includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. This highly sensitive device operates on a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I2C-compatible interface. This sensor can be shut down through software with zero standby current, allowing the power rails to remain powered at all times.

Features

  • Heart-rate monitor and pulse oximeter sensor in an LED reflective solution
  • Tiny 5.6mm x 3.3mm x 1.55mm 14-pin optical module
  • Integrated cover glass for optimal, robust performance
  • Ultra-low power operation for mobile devices
  • Programmable sample rate and LED current for power saving
  • Low-power heart rate monitor (<1mW)
  • Ultra-low shutdown current (0.7µA Typ.)
  • Fast data output capability
  • High sample rates
  • Robust motion artifact resilience
  • High SNR
  • -40°C to +85°C operating temperature range

Applications

  • Wearable devices
  • Fitness assistant devices
  • Smartphones
  • Tablets

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX30102 Pulse Oximeter & Heart-Rate Sensor

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX30102 Pulse Oximeter & Heart-Rate Sensor
Zveřejněno: 2016-09-13 | Aktualizováno: 2023-04-12