Analog Devices / Maxim Integrated MAX11905 Single-Channel ADC

Analog Devices Inc. MAX11905 Single-Channel Analog-to-Digital Converter (ADC) is a 20-bit, 1.6Msps, single channel, fully differential SAR ADC with internal reference buffers. The MAX11905 provides excellent static and dynamic performance with best-in-class power consumption that directly scales with throughput. The device has a unipolar differential ±VREF input range. Supplies include a 3.3V supply for the reference buffers, a 1.8V analog supply, a 1.8V digital supply, and a 1.5V to 3.6V digital interface supply. This ADC achieves 98.3dB SNR and -123dB THD, guarantees 20-bit resolution with no-missing codes, and 6 LSB INL (max). The MAX11905 communicates data using an SPI-compatible serial interface.

Features

  • 20-Bit resolution with no missing codes
  • 1.6Msps Throughput with no pipeline delay
  • 9mW at 1.6Msps, Ultra-low power consumption
  • ±6 LSB INL, ~5ppm Over temperature
  • ±1 LSB DNL Maximum at 20 Bit
  • 98.3dB SNR at fIN = 10kHz
  • 98.1dB SINAD at fIN = 10kHz
  • -123dB THD at fIN = 10kHz
  • ±VREF Unipolar differential analog input range
  • VREF = 2.5V to 3.6V
  • Integrated reference buffers
  • 1.8V Analog and digital core supply
  • 3.3V REFVDD Reference buffer supply
  • 1.5V to 3.6V Digital interface supply
  • Serial Interface SPI-/QSPI™-/MICROWIRE®-/DSP-cCompatible
  • -40°C to +85°C Operating temperature range
  • 20-Pin, 4mm × 4mm, TQFN package

Applications

  • Automatic test equipment
  • Battery-powered equipment
  • Data acquisition systems
  • Medical instrumentation
  • Process control and industrial automation
  • Telecommunications
  • Test and measurement

Videos

Zveřejněno: 2014-04-17 | Aktualizováno: 2023-04-14