Analog Devices / Maxim Integrated DS2476 Deep Cover® Secure Processor
Analog Devices DS2476 Deep Cover® Secure Processor is a secure ECDSA and HMAC SHA-256 coprocessor companion to the DS28C36 Deep Cover Secure Authenticator. The Analog Devices Coprocessor can compute any required HMACs or ECDSA signatures to do any operation on the DS28C36. The DS2476 provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. In addition to the security services provided by the hardware-implemented crypto engines, the device integrates a FIPS/NIST true random number generator (RNG). The DS2476 also integrates 8Kb of secured EEPROM, a decrement-only counter, two pins of configurable GPIO, and a unique 64-bit ROM identification number (ROM ID). The ECC public/private key capabilities operate from the NIST-defined P-256 curve. These keys include FIPS 186-compliant ECDSA signature generation and verification to support a bidirectional asymmetric key authentication model. The SHA-256 secret-key capabilities comply with FIPS 180 and are flexibly used in conjunction with ECDSA operations or independently for multiple HMAC functions.The Analog Devices DS2476 Deep Cover® Secure Processor is offered in a TDFN-6 package with an exposed pad for superior thermal performance.
Features
- ECC-256 Compute Engine
- FIPS 186 ECDSA P256 Signature and Verification
- ECDH Key Exchange with Authentication Prevents Man-in-the-Middle Attacks
- ECDSA Authenticated R/W of Configurable Memory
- FIPS 180 SHA-256 Compute Engine
- HMAC
- SHA-256 OTP (One-Time Pad) Encrypted R/W of Configurable Memory Through ECDH Established Key
- Two GPIO Pins with Optional Authentication Control
- Open-Drain, 4mA/0.4V
- Optional SHA-256 or ECDSA Authenticated On/Off and State Read
- Optional ECDSA Certificate to Set On/Off after Multiblock Hash for Secure Boot
- RNG with NIST SP 800-90B Compliant Entropy Source with Function to Read Out
- Optional Chip Generated Pr/Pu Key Pairs for ECC Operations
- 17-Bit One-Time Settable, Nonvolatile Decrement-Only Counter with Authenticated Read
- 8Kbits of EEPROM for User Data, Keys, and Certificates
- Unique and Unalterable Factory Programmed 64-Bit Identification Number (ROM ID)
- Optional Input Data Component to Crypto and Key Operations
- I2C Communication, 100kHz and 400kHz
- Operating Range 3.3V ±10%, -40°C to +85°C
- TDFN-EP-6 Package
Applications
- Accessory and Peripheral Secure Authentication
- Controller
- IoT Node Crypto-Protection
- Parameters
- Secure Boot or Download of Firmware and/or System
- Secure Storage of Cryptographic Keys for a Host
Videos
Typical Application Circuit
Pin Designations
Zveřejněno: 2016-09-30
| Aktualizováno: 2023-04-12