Fox
Fox / Abracon offers Frequency and Timing Products for every application. Quartz Crystals, with packages as small as 1.2mm x 1.0mm, stabilities as tight as 5ppm and operating temperatures up to +125°C. Clock Oscillators in HCMOS, LV-PECL, LVDS, HCSL, Low Current for IoT and Portable, Low Jitter for Networking, AEC-Q200 for Automotive and a full line of TCXOs from ultra small 2.0mm x 1.6mm, to super stable 0.28ppm.
Fox was acquired by Abracon in December 2020
Výrobky, které nabízí Fox
1210 FCABS Crystals
Compact 1.2mm x 1.0mm crystals designed for the Internet of Things (IoT) and wearables.
FC/FK Automotive-Grade Crystals & Oscillators
Manufactured at TS16949-certified facilities and meets AEC-Q200 requirements.
HC49 Resistance Weld Crystals
A frequency tolerance of ±30PPM and an operating temperature range of -20°C to +70°C.