Mallory Sonalert JTC 60mm Universal Stacklights
Mallory Sonalert JTC 60mm Universal Stacklights offer state-of-the-art brilliant LEDs with sound or light options. These universal stacklights are colored transparent lenses with one to five stack options (Red, Yellow, Green, Blue, and White). The JTC stacklights feature a 12-inch pole or direct mount, omni-directional sound, and wire termination. These stacklights include four sound options: continuous, medium pulse, slow double pulse, and continuous tone for 5s, followed by a short pulse tone every 1s. The JTC stacklights come with a maximum 40mA sound current (with a sound-only option) and 60mA or less per stack LED current (with a light-only option). These universal stacklights operate at -25°C to 60°C temperature range and are CE, UL, and CUL approved.
Features
- 1 to 5 stacks available:
- Red
- Yellow
- Green
- Blue
- White
- Colored transparent lenses
- 12-inch pole or direct mount
- Wire termination
- RoHS-compliant
Specifications
- Sound:
- Voltage rating:
- 24VAC/DC (20V to 28V)
- 120VAC only (90V to 120V)
- Each unit includes 4 sound options:
- Voltage rating:
-
-
- Continuous
- Medium pulse (5pps)
- Slow double pulse
- Continuous tone for 5s followed by a short pulse tone every 1s
- 80dB to 85dB typical @ 1M sound level
- 2000Hz sound frequency
- 40mA maximum sound current
- Omni-directional sound direction
- -25°C to 60°C operating and storage temperature range
- NKCR8.E478987 cUL file number
- NKCR2.E478987 UL file number
- ABS FR15U case material
-
- Light:
- Triangle stack right shape
- Stack lens colors:
- Red
- Yellow
- Green
- Blue
- Clear
- 60mA or less per stack LED current
- 22-AWG wires 48-inches
Additional Resource
| Číslo součásti | Technické informace | Barva světla | Jmenovité napětí | Délka | Výška |
|---|---|---|---|---|---|
| JTC028-R-CD | ![]() |
Red | 24 VAC, 24 VDC | 68.3 mm | 57.5 mm |
| JTC028-R-CDL | ![]() |
Red | 24 VAC, 24 VDC | 68.3 mm | 94.1 mm |
| JTC028-R-CS | ![]() |
Red | 24 VAC, 24 VDC | 68.3 mm | 57.5 mm |
| JTC028-R-CSL | ![]() |
Red | 24 VAC, 24 VDC | 68.3 mm | 94.1 mm |
| JTC028-RG-CD | ![]() |
Red, Green | 24 VAC, 24 VDC | 68.3 mm | 95.4 mm |
| JTC028-RG-CDL | ![]() |
Red, Green | 24 VAC, 24 VDC | 68.3 mm | 94.1 mm |
| JTC028-RG-CS | ![]() |
Red, Green | 24 VAC, 24 VDC | 68.3 mm | 95.4 mm |
| JTC028-RG-CSL | ![]() |
Red, Green | 24 VAC, 24 VDC | 68.3 mm | 132 mm |
| JTC028-RYG-CD | ![]() |
Red, Yellow, Green | 24 VAC, 24 VDC | 68.3 mm | 152.3 mm |
| JTC028-RYG-CDL | ![]() |
Red, Yellow, Green | 24 VAC, 24 VDC | 68.3 mm | 207.7 mm |