M5Stack ATOM Lite ESP32 Development Kit

M5Stack ATOM Lite ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides Infra-red LED, RGB LED, buttons, and HY2.0 interface. This ATOM lite board provides more GPIOs for customization that are suitable for embedded smart home devices and in making smart toys. The board can also connect to external sensors and actuators through 6 GPIOs. This ATOM lite board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 10mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.

Features

  • 240MHz dual-core ESP32-based (datasheet)
  • RGB LED (SK6812)
  • Programmable button
  • Built-in Infra-Red
  • Extendable pins and holes
  • Program platform: 

Specifications

  • 520KB SRAM
  • 4MB flash memory
  • 5V @ 500mA input power
  • G19, G21, G22, G23, G25, and G33 pin ports
  • 2.4G 3D antenna
  • 0°C to 40°C operating temperature range
  • 24mm x 24mm x 10mm dimensions

Applications

  • IoT terminal controller
  • IoT node
  • Wearable peripherals

Schematic Diagram

Schematic - M5Stack ATOM  Lite ESP32 Development Kit
Zveřejněno: 2021-02-09 | Aktualizováno: 2022-03-11