Luminus Devices CubePower™ Dynamic COBs
Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.
Features
- High lumen density for directional lighting
- Consistent white light <3 SDCM
- Enables 10° to 40° system beam angles
- Warm dimming modules
- 3000K to 1800K warm dimming for residential and hospitality lighting
- 4000K to 2700K warm dimming for commercial lighting
- CCT tunable modules
- 4000K to 1800K CCT range for residential and hospitality lighting
- 6500K to 2700K CCT range for commercial lighting
- Specified "hot" performance and 100% factory tested at Tj = 85°C
Applications
- Hospitality, hotel, and restaurant lighting
- Residential lighting
- Public and commercial buildings
- Ceiling and wall-mount lights
Videos
Zveřejněno: 2019-02-04
| Aktualizováno: 2026-01-16