Lumileds Architectural Lighting

Lumileds Architectural Lighting integrates creative lighting into the architectural design process. Lumileds Architectural Lighting incorporates lighting concepts from the initial design phase to ensure that structures are fully illuminated. Lumileds' range of luminaires, fixtures, and lamps is designed to accentuate indoor and outdoor spaces, harmonizing with surroundings to illuminate the textures, shapes, and beauty of the world through a blend of white light and vibrant colors.

LUXEON C

The LUXEON C Color Line is an optically advanced portfolio of color and white LEDs perfectly suited for architectural lighting. Designed for flawless color mixing, it has one focal length for all colors, which provides consistent radiation patterns from secondary optics and maximizes optical efficiency. With a low dome design, it keeps the effective source size small while still improving light extraction. Designed for smooth color mixing and maximum punch, the LUXEON C Color Line is the optimal LED solution for architectural lighting.

LEARN MORE

LUXEON CZ

LUXEON CZ Color Line is a product line optimized to deliver maximum punch. Featuring 48% higher than any other undomed LED, LUXEON CZ was designed to meet the recent market trend of color-tuning fixtures with narrow beam angles and maximum punch. The line has 21x LED color options, including 13x color and eight white LEDs.

LEARN MORE

Zveřejněno: 2024-08-14 | Aktualizováno: 2024-09-03