Littelfuse HE3600 Miniature Single In-Line Reed Relays
Littelfuse HE3600 Miniature Single In-Line Reed Relays come in a SIL package with normally open contacts capable of switching up to 200VDC at 10W with 5V, 12V, and 24V coils. Options include an external magnetic shield and a diode suppressed coil. The Littelfuse HE3600 Miniature Single In-Line Reed Relays are ideal for security/process control systems, telecom/automatic test equipment, and instrumentation.Features
- Single in-line configuration allows high packing densities, minimizing space and cost
- Lower power coil consumption than competing electromechanical devices
- Hermetically sealed switching contact is immune to its environment
- Transfer molded package gives maximum component protection
- Miniature single in-line package
- High voltage switching version available
- Normally open and change over contact configurations available
- External magnetic shield option
- UL Recognized to UL 508 as an Industrial Control Switch
- RoHS compliant
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Specifications
- 5VDC, 12VDC, and 24VDC coil voltage options
- 500Ω to 2.15kΩ coil resistance range
- 500mA maximum switched current
- 1.2A maximum DC carry current
- 200VDC switching voltage
- 10W maximum switched power
- 1ms maximum timing
- 1A SPST-NO contact type
- 20G vibration resistance
- 50G shock resistance
- Dimensions (LxWxH)
- 19.05mm x 5.08mm x 7.45mm for transfer molded body types
- 19.70mm x 5.65mm x 7.87mm for external shield body types
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +105°C storage
Zveřejněno: 2022-01-18
| Aktualizováno: 2022-03-11