Ezurio Sentrius MG100 Gateways

Ezurio Sentrius MG100 Gateways are powered by Ezurio's Pinnacle™ 100 Modem. The Ezurio Sentrius MG100 Gateway captures data from BLUETOOTH® 5 long-range sensors and sends it to the cloud via a global low-power cellular (LTE-M/NB-IoT) connection. This open-development device for custom application development leverages the power and simplicity of Zephyr RTOS programming on the integrated Cortex-M4F microcontroller to tailor applications.

There are two application development paths on offer:

• Using the Canvas™ platform firmware and sample applications as the basis for applications, giving a head start on development

• Ground up using Zephyr RTOS Board Files provided by Ezurio

The MG100 requires firmware to be written by the user. The USB-SWD programmer kit is required to configure the device.

Developers can use the Canvas Device Manager, powered by EdgeIQ. This device management platform simplifies workflows for the configuration and maintenance of IoT device deployments. Easily set up devices, monitor performance, and keep software up-to-date across an IoT device fleet. Learn more about Canvas Device Manager.

Accessories

These power adapters are supportive accessories (power supplies) required for the Sentrius MG100 Micro Gateways. These devices are sold separately and are available for all regions (US, EU, and UK).

Features

  • Software/RTOS environment
    • nRF Connect SDK / Zephyr RTOS SDK for customizable applications
  • Option for Canvas Device Management
    • o Application development environment to develop Ezurio Canvas device management
    • LWM2M and MQTT protocols are supported by Canvas firmware for telemetry data transfer to any cloud
    • Advanced deployment tools, including mobile app (Android and iOS) to register devices and engineering services support
  • LTE-M/NB-IoT radio via Sierra Wireless HL7800 module (Chipset: Altair ALT1250)
  • LTE bands 1, 2, 3, 4, 5, 8, 12, 13, 20, and 28
  • Nordic nRF52840 – Bluetooth v5, Coded PHY (Long range), 1MPHY and 2MPHY support
  • Onboard Cortex-M4F Microcontroller – 32-bit @ 64MHz, 256KB of RAM, 1MB internal flash, 8MB QSPI
  • NFC support and integrated antenna
  • Certifications – FCC, ISED, CE, UKCA, Bluetooth SIG plus PTCRB, GCF, and End Product certified – AT&T and Verizon
  • Antenna options – Unique integrated antenna variant plus an external variant with SMA connectors
  • Battery backup options for mains power outage needs
  • Multi-purpose button and three configurable LEDs
  • Compact form factor 110.28mm x 99.16mm x 35.32mm
  • Customization – Custom branding, packaging, and application development are all available

Applications

  • Industrial IoT
  • Cold chain monitoring
  • Bluetooth 5 connectivity
  • Smart buildings
  • Transportation

Specifications

  • Bluetooth
    • BT 5.0 – Single mode
    • 4x Range (CODED PHY support) – BT 5.0
    • 2x Speed (2M PHY support) – BT 5.0
    • LE Advertising Extensions – BT 5.0
    • Concurrent master, slave
    • BLE Mesh capabilities
    • Diffie-Hellman based pairing (LE Secure Connections) – BT 4.2
    • Data Packet Length Extension – BT 4.2
    • Link Layer Privacy (LE Privacy 1.2) – BT 4.2
    • LE Dual Mode Topology – BT 4.1
    • LE Ping – BT 4.1
  • Cellular
    • Multi-Band cellular operation for worldwide operation
    • Category LTE M and category NB-IoT support
    • Power class 3
    • Sensitivity: Cat-M1: -105dBm
    • Sensitivity: Cat-NB1: -114dBm
  • 256KB RAM
  • 1MB on-board flash memory
  • 4.35V to 5.5V (standard USB power) input voltage range
  • Consumption down to 2μA
  • ±2g/±4g/±8g/±16g dynamically selectable full-scale sensitivity
  • -40°C to 80°C operating temperature range

Videos

Zveřejněno: 2020-05-18 | Aktualizováno: 2024-05-02