JUMPtec COMh-caRP Client Module

JUMPtec COMh-caRP Client Module is based on 13th Gen Intel® processors and offers increased performance compared to previous generations. The COMh-caRP module features a size of 95mm x 120mm and provides essential, industrial-grade features, including support for In-Band Error Correction Code (IBECC) memory, Time Sensitive Networking (TSN), Intel Time Coordinated Computing (Intel TCC), and an extended temperature range of -40°C to +85°C. Built with the 13th Gen Intel Core processor, this module offers more processor cores, threads, cache, and faster memory to support compute-intensive edge applications and enable a flexible, modular approach. JUMPtec COMh-caRP Client Module is suitable for demanding areas such as networking, automation, and measurement.

Features

  • Based on 13th Gen Intel Core processors
  • Increased performance compared to previous generation
  • Intel performance hybrid architecture
  • Equipped with 14 to 24 cores
  • Support compute-intensive edge applications
  • In-Band Error Correction Code (IBECC) memory
  • Time Sensitive Networking (TSN)
  • Intel Time Coordinated Computing (Intel TCC)

Applications

  • High-Performance Computing
    • Networking
    • Automation
    • Measurement

Specifications

  • 20 threads (mobile processor)
  • Up to 32 threads (desktop processor)
  • Up to 96 graphics units
  • 64GB (mobile processor) of LPDDR5 memory
  • 128GB (desktop processor) of LPDDR5 memory
  • -40°C to +85°C operating temperature range
Zveřejněno: 2023-01-12 | Aktualizováno: 2025-10-29