JAE Electronics IL-Z Socket Contact
JAE IL-Z Socket Contact is designed for use with the JAE ES3 board-to-cable connectors. This socket features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. The IL-Z-C1-A-7000 socket contact comes with a 1.25mm pitch, 12 contacts, and crimp termination.Features
- 1A rated current
- 500VAC/DC rated voltage
- 30AWG to 28AWG applicable wire
Additional Resource
Zveřejněno: 2019-05-15
| Aktualizováno: 2023-04-26