Renesas Electronics VersaClock® Programmable Clock ICs

Renesas Electronics VersaClock® Programmable Clock ICs are designed to simplify system design by replacing multiple discrete timing components. These programmable clock ICs feature 1.8V to 3.3V operating voltage, differential, and LVCMOS output types, multiple fractional dividers, and up to 3 Phase-Locked Loops (PLLs). The VersaClock programmable clock ICs offer flexibility, low power consumption, and performance to simplify system design. These programmable clock ICs can lower costs by reducing the Bill Of Materials (BOM) and board space. The VersaClock programmable ICs are ideal for consumer, telecommunications, data communications, and networking applications.

Features

  • Simplifies system design
  • Reduces board space
  • Low power consumption
  • PCIe® compliant
  • Supports
    • 1.8V to 3.3V operating voltages
    • Differential and LVCMOS output types
    • 3 PLLs
    • Multiple fractional dividers to accurately generate virtually any frequency
  • Ease of use
    • Online configuration tool
    • Timing Commander™ software to configure, program, and monitor sophisticated timing devices
    • Complete development tool kit with samples
  • Flexibility
    • I2C configuration for instant customization
      Configurable output types
      One-Time Programmable (OTP) memory

Applications

  • Medical
  • Automotive
  •  Computing
    • Servers
    • PCIe Gen1/2/3/4, Gen5 (non-SSC)
    • Embedded systems
    • USB 3.0/Thunderbolt™/RapidIO®
  • Industrial
  • Consumer
    • Smart devices
    • Set-top boxes
    • Communications
    • Broadcast video
    • Gigabit Ethernet

Overview Image

Renesas Electronics VersaClock® Programmable Clock ICs

Videos

Zveřejněno: 2018-06-11 | Aktualizováno: 2024-08-30