Renesas Electronics Industrial Sensing with IO-Link Interface

Renesas Electronics Industrial Sensing with IO-Link Interface includes the industry-leading RL78 microcontroller, best-in-class ZSSC3224 sensor signal conditioner, and ZIOL2401 IO-Link interface. This complete solution supports industrial automation applications, like Industry 4.0 and IoT. Typical applications include pressure sensing, level sensing, and weight sensing.

Features

  • Best-in-class sensing technology with high-resolution SSC
  • High-performance, low-power µC solution
  • Proven IO-Link PHY
  • Easy and fast integration
  • Fast productization
  • Proven IO-Link stack on microcontroller

Block Diagram

Renesas Electronics Industrial Sensing with IO-Link Interface
Zveřejněno: 2019-08-27 | Aktualizováno: 2023-06-14