ICE Components GT03 Gate Drive Transformers

ICE Components GT03 Gate Drive Transformers are optimized for frequencies from 100kHz to 350kHz and meet medical VDE creepage/clearance. These devices are ideal for AC/DC converters, DC/DC converters, and signal transformers across isolation barriers. ICE Components GT03 Gate Drive Transformers have an operating temperature range of -40°C to +130°C and meet UL 94V-0 requirements.

Features

  • 6.8mm profile
  • Optimized for frequencies of 100kHz to 350kHz
  • -40°C to +130°C operating temperature range
  • Meets medical VDE creepage/clearance
  • Meets UL 94V-0 requirements

Applications

  • Gate drive transformers
  • AC/DC converters
  • DC/DC converters
  • Signal transformers across isolation barriers
Zveřejněno: 2019-06-11 | Aktualizováno: 2023-03-21