Honeywell TBF Basic Force Sensors

Honeywell TBF Basic Force Sensors are 7mm x 7mm x 3.89mm flush diaphragm pressure sensors designed for applications where media compatibility and low trapped volume are essential. These sensors are internally unamplified, temperature compensated, and calibrated. TBF pressure sensors feature low power consumption, stable offset voltage, and non-sensitive mounting orientation. The series features a wide 0°C to +50°C operating temperature range and RoHS 2 compliance. Applications for Honeywell TBF Basic Force Sensors include medicine delivery systems, infusion pumps, kidney dialysis machines, syringe pumps, robotics, and wearables.

Features

  • Cost-effective sensor with multiple options
  • Wide 0°C to +50°C operating temperature range
  • Low power consumption allows for potential use in battery-operated applications
  • Compensated/unamplified
  • Stable offset voltage
  • Not sensitive to mounting orientation
  • Small package size with 7mm x 7mm x 3.89mm dimensions
  • RoHS 2 compliance

Applications

  • Medicine delivery systems
  • Infusion pumps
  • Kidney dialysis machines
  • Robotics
  • Syringe pumps
  • Wearables
Zveřejněno: 2017-02-08 | Aktualizováno: 2022-03-25