Harwin Gecko Rear-Panel Mounts
Harwin Gecko Rear-Panel Mounts are simple to include in new or current designs and are fully compatible with existing Harwin high-reliability connectors. The Gecko panel mounts are for cable-to-panel mating and feature cable housings with stainless steel screw-locks with extended lugs, enabling mounting on the rear of the panel or enclosure wall. The Gecko-SL series is for signal-only housings with 1.25mm pitch and up to 50 contacts, while the Gecko-MT series is for mixed power and signal housings and 2 or 4 power contacts. Harwin Gecko Rear-Panel Mounts are ideal for aviation, unmanned aerial vehicle (UAV), communications, and defense and security applications.Features
- Designed for simple panel mounting
- Rear mount on inside enclosure
- Compatible for mating with standard gender fixings
- Meets existing Gecko specifications respectively
- Stainless steel jackscrews
- Signal-only or signal + 10A power versions
Applications
- Aviation
- UAVs
- Motorsports and electric vehicles
- Space
- Defense and security
Zveřejněno: 2021-08-30
| Aktualizováno: 2023-12-27