GHI Electronics FEZ Panda II Development Boards & FEZ Ultimate KitGHI Electronics FEZ Panda II is a 72Mhz main board that runs .NET Micro Framework, allowing users to program and debug FEZ Panda using Microsoft's free Visual C# Express. Applications are loaded over USB cable (or serial) with full featured debugging capabilities, such as stepping in code or inspecting variables. GHI Electronics FEZ Panda II is an enhanced version of the original FEZ Panda with on-board microSD socket, Real Time Clock, and an easily accessible 40-pin female header that exposes the extra IOs. The original FEZ Panda includes JTAG access, support for Arduino shields, and many libraries like FAT file system, networking, threading, USB Client, UART, SPI, I2C, GPIO, PWM, ADC, DAC, and many more.
GHI Electronics FEZ Ultimate Kit includes the FEZ Panda II and components to provide it with internet connectivity. The kit also includes easy-to-use e-blocks for simple plug-and-play capabilities, giving access to inputs and sensor data in minutes. No hardware experience is necessary. Combine these with an internet service to store or request data, and the possibilities are endless. The GHI Electronics FEZ Ultimate Kit is ideal for such applications as home automation or controlling the TV from a smartphone. The Internet of Things ebook is also provided to accelerate users' creativity. It covers GHI devices, preparation, e-blocks, and many example projects such as sensor monitoring, HTTP server, and Telnet.
|
| Part Number | Type | Component | Description |
| GHI-FPANDA2-256 | Mainboard | FEZ Panda II | 72Mhz main board runs .NET Micro Framework, for use w/ Microsoft Visual C# Express |
| GHI-FULTIMATEKIT-265 | Development Kit | FEZ Ultimate Kit | Provides internet connectivity to FEZ Panda II |
| GHI-WIFIEXP2-298 | Adapter Board | WiFi RS21 Module with UEXT Connector | Provides WiFi w/ soldered-on UEXT connector & included 2.54mm cable |
| GHI-WIICON-167 | Adapter Board | Wii Controller Interface eblock | Provides connection to Wii Classic controller or Wii Nunchuk controller |
| GHI-RELAYX16-169 | Adapter Board | Relay x16 Board eblock | Includes 16 relays for up to 5Amp, & special circuit w/ slave MCU for controlling relays using I2C interface |
| GHI-IRREC-157 | Adapter Board | 38Khz Infrared Receiver eblock | Used to detect IR signals of 38kHz carrier, including signals sent by most TV remotes |
| GHI-BTN-152 | Adapter Board | Button eblock | Connect to digital pin to read button status, includes small LED indicator |
| GHI-IRLEDTRAN-253 | Adapter Board | IRLED Transmitter eblock | Connects through included standard JST3AA cable |
| GHI-LEDG-242 | Adapter Board | LED eblock - Green | Large 8mm green LED used for power indication, pin status, etc. |
| GHI-LEDR-243 | Adapter Board | LED eblock - Red | Large 8mm red LED used for power indication, pin status, etc. |
| GHI-LTSENS-171 | Adapter Board | Light Sensor eblock | Use with any analog pin to measure a light's intensity |
| GHI-PIEZO-153 | Adapter Board | Piezo (speaker) eblock | Can be used to generate all kinds of tones, such as for an alarm clock or simple melodies |
| GHI-REFL-154 | Adapter Board | Reflective Sensor eblock | Sensor emits invisible IR light & measures reflection |
| GHI-SER2USB-266 | Adapter Board | Serial-to-USB eblock | Converts any COM (serial) port to USB connection |
| GHI-THERM-156 | Adapter Board | Thermometer eblock | Provides analog value of temperature at tip of NTC water resistant thermistor (included) |
| GHI-POTH-151 | Adapter Board | Variable Resistor (POT) eblock | Potentiometer changes resistance when knob is rotated; similar to volume control |
| GHI-JST3AACON-170 | Accessory | JST3AA 3-pin Connector (x6) | 6 connector package for creating new components; use with JST3AA cable |
| GHI-JST3AACBL-246 | Accessory | JST3AA 3-wire Cable | Use with 3-pin E-Blocks; use as a spare to create new sensors & modules |
|