FCT D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Features

  • Plastic and Metal Backshells
    • Cable strain relief
    • Provides robust coupling of connectors
    • Organizes cable routing
  • Various combos of materials and gold-plating thicknesses
  • Machined Contacts
    • Superior current-carrying capacity
    • High mating cycles and increased strength over stamped contacts
  • Waterproof IP67 Available
    • Zinc die-cast frames
  • Off-the-shelf and custom mixed layout D-sub connectors available
  • Non-magnetic available
  • Cable assemblies available
  • D-sub connector accessories available

Applications

  • Commercial Aviation
    • Aircraft cabins
  • Data/Computing
    • Mobile
  • Defense
    • Security
    • Surveillance
  • Industrial Automation
    • Applications exposed to water spray
    • Defense connector spacing
    • Long cable runs
  • MedTech
    • MRI
    • Measurement control devices
    • Patient monitoring devices
    • Test equipment
  • Telecommunications/Networking
    • 19" rack-mounted system
    • Communications infrastructure
    • Head-end equipment
    • Rack0mount servers
    • Remote radio heads (RRH)

Digital Product Board

Chart - FCT D-Sub Connectors
Zveřejněno: 2013-03-25 | Aktualizováno: 2023-12-08