MaxLinear XR76203EVB, XR76205EVB, & XR76208EVB Eval Boards
MaxLinear XR76203EVB, XR76205EVB, and XR76208EVB Evaluation Boards are designed to assist engineers in evaluating the features and capabilities of the XR76203, XR76205, and XR76208 Step-Down COT Regulators. The XR76203, XR76205, and XR76208 are synchronous step-down regulators that combine the controller, drivers, bootstrap diode, and MOSFETs into a single package for point-of-load supplies. These devices have load current ratings of 3A (XR76203), 5A (XR76205), and 8A (XR76208). Each has a wide 5V to 40V input voltage range that allows for single supply operation from industry standard 24V ±10%, 18V to 36V, and rectified 18VAC and 24VAC rails.MaxLinear XR76203EVB, XR76205EVB, and XR76208EVB Evaluation Boards each feature their pre-mounted target IC in a compact 5.0mm x 5.0mm QFN30 package. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
XR76203EVB Schematic
XR76205EVB Schematic
XR76208EVB Schematic
View Results ( 3 ) Page
| Číslo součásti | Vstupní napětí | Výstupní napětí | Nástroj je pro ohodnocení |
|---|---|---|---|
| XR76203EVB | 5 V to 40 V | 600 mV to 30 V | XR76203 |
| XR76205EVB | 5 V to 40 V | 600 mV to 30 V | XR76205 |
| XR76208EVB | 5 V to 40 V | 600 mV to 30 V | XR76208 |
Zveřejněno: 2015-05-08
| Aktualizováno: 2022-04-21