Everspin Technologies MR4A08B & MR4A16B 16Mb Parallel MRAMs

Everspin Technologies MR4A08B and MR4A16B 16Mb Parallel MRAM devices provide SRAM compatible 35ns read/write timing with unlimited endurance. The Everspin Technologies MR4A08B is a 16,777,216-bit Magnetoresistive Random Access Memory (MRAM) device organized as 2,097,152 words of 8 bits. 

The Everspin Technologies MR4A16B is organized as 1,048,576 words of 16 bits. For both MRAM devices, data is non-volatile for greater than 20-years. Data is automatically protected on power loss by low voltage inhibit circuitry to prevent writes with voltage out of specification. 

The MR4A08B is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-II package or 10mm x 10mm, 48pin ball grid array (BGA) package with 0.75mm ball centers. The MR4A16B is available in small footprint 48pin ball grid array (BGA) package and a 54-pin Thin Small Outline Package (TSOPII). 

Both products provide highly reliable data storage over a wide range of temperatures. They are offered with commercial temperature (0 to 70°C), industrial temperature (-40 to 85°C), and automotive temperature (-40 to 125°C) range options.

Features

  • +3.3V power supply
  • Fast 35ns read/write cycle
  • SRAM compatible timing
  • Unlimited read and write endurance
  • Data always non-volatile for >20 years at a temperature
  • RoHS-compliant small footprint BGA and TSOP package

Block Diagrams

View Results ( 19 ) Page
Číslo součásti Technické informace Série Popis
MR4A16BMA35 MR4A16BMA35 Technické informace MR4A16B MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
MR4A08BCMA35 MR4A08BCMA35 Technické informace MR4A08B MRAM 16MB 3.3V 35ns 2Mx8 Parallel MRAM
MR4A08BUYS45 MR4A08BUYS45 Technické informace MR4A08B MRAM 16Mb 3.3V 45ns 2Mx8 Parallel MRAM
MR4A16BCMA35 MR4A16BCMA35 Technické informace MR4A16B MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
MR4A16BUYS45 MR4A16BUYS45 Technické informace MR4A16B MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM
MR4A16BUYS45R MR4A16BUYS45R Technické informace MR4A16B MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM
MR4A08BCYS35 MR4A08BCYS35 Technické informace MR4A08B MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM
MR4A08BYS35 MR4A08BYS35 Technické informace MR4A08B MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM
MR4A16BCYS35 MR4A16BCYS35 Technické informace MR4A16B MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
MR4A16BCYS35R MR4A16BCYS35R Technické informace MR4A16B MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
Zveřejněno: 2011-08-02 | Aktualizováno: 2022-03-11