Espressif Systems ESP82x Single-Core Wi-Fi SoCs

Espressif Systems ESP82x Wi-Fi System-on-Chips (SoCs) offer complete, self-contained Wi-Fi networking solutions for IoT (Internet of Things) applications. The ESP8266 and ESP8285 SoCs integrate a Tensilica L106 32-bit Microcontroller Unit (MCU), which features extra-low power consumption and 16-bit RSIC reaching a maximum clock speed of 160MHz. With the Real-Time Operating System (RTOS) enabled and a functional Wi-Fi stack, about 80% of the processing power is available for user application programming and development.

ESP8266EX and ESP8285 SoCs include standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters, and power management modules, all in a tiny package. These devices offer reliability, compactness, and robustness with the highly-integrated on-chip features and minimal external discrete component count.

Features

  • Integrated low power Tensilica L106 32-bit MCU
  • 802.11b/g/n
  • Wi-Fi 2.4GHz, WPA/WPA2 support
  • 8MB Flash (ESP8285 only)
  • Integrated TCP/IP protocol stack
  • Integrated TR switch, balun, LNA, power amplifier, and matching network
  • Integrated PLL, regulators, and power management units
  • Supports antenna diversity
  • Support STA/AP/STA+AP operation modes
  • Support Smart Link function for both Android and iOS devices
  • Interfaces:
    • ESP8266EX: SDIO 2.0, SPI, UART, I2C, I2S, PWM, GPIO
    • ESP8285: SDIO 2.0, SPI, UART, I2C, I2S, PWM, GPIO
    • ESP8089: SDIO 2.0, SPI, UART
  • FCC, CE, TELEC, Wi-Fi Alliance, and SRRC certified
  • 32-pin QFN (5mm x 5mm)

Functional Block Diagram

Block Diagram - Espressif Systems ESP82x Single-Core Wi-Fi SoCs
Zveřejněno: 2017-12-08 | Aktualizováno: 2025-12-05