EAO Series 71 PCB Mount Switches

EAO Series 71 PCB Mount Switches feature printed circuit board (PCB) technology that enables the series to provide versatile and modular opportunities for deployment in applications such as machinery and control cabinet engineering. EAO Series 71 comprises a range of flush mount switches with excellent tactile feedback, IP65 sealing, and contact blocks that can be fitted to any PCB. The pushbuttons, illuminated pushbuttons, keylock switches, selector switches, and indicators can be combined in any arrangement and mounted on the same PCB level.

The combination of PCB soldered contact blocks and the reliable twist and lock fixing mechanism offers easy assembly without the need for mounting studs. A variety of actuators and switching elements provides EAO Series 71 with a modular structure that enables a diverse range of configuration options. It also enables efficient storage. The flush-mounted construction gives each application a modern front design and protects the control devices from damage. The round, square, or rectangular lenses have a large area for text and symbols and bright LED illumination.

Features

  • Unique PCB mounting
  • Variety of switching functions
  • Modular design and flush mounting
  • IP65 front protection

Applications

  • Machinery and control systems
  • Control cabinet engineering
  • Specialized vehicles
  • Conveyor systems
  • Process automation

Specifications

  • Functions
    • Indicator
    • Pushbuttons
      • Illuminated pushbuttons
      • Mushroom-head pushbuttons
    • Keylock switches
    • Selector switches
  • Switching system
    • Self-cleaning, double-break snap-action system with up to two normally open and two normally closed contacts
  • Mechanical characteristics
    • 4Ncm to 8Ncm selector/keylock switch actuating torque
    • 2N to 3N pushbutton actuating force
    • 3mm pushbutton actuating distance
    • 2-position, 3-position selector/keylock switch
    • ≤1ms bounce time

Product Structure

EAO Series 71 PCB Mount Switches
Zveřejněno: 2015-08-06 | Aktualizováno: 2024-07-31