Digi ConnectCore® 93 System-On-Modules
DIGI International ConnectCore® 93 System-On-Modules are integrated platforms with Wi-Fi® 6 and BLUETOOTH® 5.2 wireless connectivity. The SOMs are designed for a wide range of medical, industrial, energy, and transportation applications. The ConnectCore 93 SOMs offer up to two power-efficient Arm® Cortex®-A55 cores, with a Cortex-M33 core, an AI/ML Arm Ethos™ U65 NPU, and an NXP PMIC for maximum power efficiency. The DIGI ConnectCore 93 SOMs provide industrial reliability and a 10+ year product lifecycle of embedded devices. The DIGI SMTplus® surface-mount form factor enables simplified design integration, efficiency, and reliability. The DIGI ConnectCore SOM solutions provide built-in security with DIGI TrustFence®, a fully integrated device-security framework that simplifies the process of securing connected devices.Features
- Industrial i.MX 93 single/dual-core embedded SOM platform
- AI/ML Arm Ethos U65 micro neural processing unit (NPU)
- Pre-certified dual-band 802.11ax Wi-Fi 6 and Bluetooth 5.2
- DIGI SMTplus form factor (40mm x 45mm) for ultimate reliability
- Superior power management, hardware, and software support
- Seamless cellular modem and DIGI XBee® integration
- High level of pin compatibility with DIGI ConnectCore 8 SOMs
- Built-in DIGI TrustFence device security, identity, and privacy
- Remote management with DIGI ConnectCore Cloud Services
- DIGI Embedded Yocto Linux support
Applications
- Medical
- Industrial
- Energy
- Transportation
- Internet of Things (IoT)
- Automation
- Human-machine interface (HMI)
- Equipment monitoring
- Audio/voice
- Edge computing
- Machine learning
Specifications
- NXP i.MX 93
- Up to 2x Cortex-A55 cores at 1.7GHz
- 1x Cortex-M33 core at 250MHz core for real-time processing
- Up to 32GB flash (eMMC), up to 2GB of LPDDR4 / LPDDR4X (16-bit) memory
- AI/ML Arm Ethos U65 micro neural processor
- Graphics/display
- 2D GPU with blended/composition, resize, color space conversion
- 1x 1080p 60MIPI DSI (4-lane, 1.5Gbps/lane) with PHY
- 1x 720p 60LVDS (4-lane)
- 18-bit parallel RGB
- Camera
- 1x 1080p 60MIPI-CSI (2-lane, 1.5Gbps/lane) with PHY
- 8-bit parallel YUV/RGB
- Digi TrustFence with secure boot, filesystem encryption, tamper detection, secure JTAG, secure console, secure build environments, secure firmware updates; EdgeLock secure enclave: crypto, tamper detection, secure clock, secure boot, eFuse key storage, random number; Arm TrustZone (Cortex-A and Cortex-M)
- 2x 10/100/1000M Ethernet with EEE, AVB, and IEEE 1588 (1x TSN)
- Wi-Fi 6 802.11ax dual-band 1x1 wireless
- Peripherals/interfaces
- 2x USB 2.0 OTG controllers with integrated PHY interfaces
- 1x Ultra Secure Digital Host Controller (uSDHC) interfaces
- 8x Low Power Universal Asynchronous Receiver / Transmitter (LPUART) modules
- 8x Low Power I2C modules, 2x I3C
- 8x Low Power SPI (LPSPI) modules
- 2x FlexCAN with flexible data rate (FD) support
- 4x pulse-width modulator (PWM) with a 16-bit counter
- 1x 12-bit ADC module with accurate internal voltage reference, up to 4 channels
- 3x Synchronous Audio Interface (SAI) modules (up to 4 lanes) supporting I2S, AC97, TDM, codec/DSP, and DSD interfaces
- 1x S/PDIF input and output, including a raw capture input mode
- 8-channel Pulse Density Modulation (PDM) input
- Up to 112GPIOs
- -40°C to +85°C industrial temperature range, depending on the use case and enclosure/system design
Videos
Part Comparison
Block Diagram
Zveřejněno: 2023-03-10
| Aktualizováno: 2025-08-27