Dialight Optopipe® 5mm Output Panel Mount Light Pipes
Dialight Optopipe® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.Features
- Available in lengths varying from 0.125" to 1.500"
- Flat, convex, and domed lens styles for optimal viewing angles
- Designed for both single and multiple colored LEDs
- Light is produced by surface mount LEDs through photonic emission (not as a byproduct of radiating heat source)
- Low voltage and minimal power consumption
- Precision molded from ROHS compliant UL94-V0 (water clear polycarbonate with an oxygen index of 35%)
- Available in diffused textured lens only
- Optimally designed to be used with Dialight surface mount LEDs
Mechanical Info
Zveřejněno: 2018-02-02
| Aktualizováno: 2023-01-18