Nexperia PMEG100Vx/PMEG100Vx-Q Schottky Barrier Rectifiers

Nexperia PMEG100Vx/PMEG100Vx-Q Dual Series High-Speed Switching Diodes are housed in leadless ultrasmall surface-mounted plastic packages with visible and solderable side pads. The PMEG100Vx/PMEG100Vx-Q features a high switching speed, low leakage current, reverse voltage, and low capacitance. Typical applications include high-speed switching, general-purpose switching, and reverse polarity protection. The PMEG100Vx-Q is qualified according to AEC-Q101 and suggested for use in automotive applications.

Features

  • Average forward current: IF(AV) ≤8A
  • Reverse voltage: VR ≤100V
  • Low leakage current due to high Schottky barrier technology
  • Low forward voltage
  • High power capability due to clip-bonding technology and heat sink
  • High temperature Tj ≤175°C
  • AEC-Q101 qualified
  • Small and thin SMD power plastic package, typical height 0.78mm

Applications

  • Low voltage rectification
  • Automotive LED lighting
  • High-efficiency DC-to-DC conversion
  • Switch-mode power supply
  • Reverse polarity protection
  • Low power consumption application
Zveřejněno: 2017-03-23 | Aktualizováno: 2022-08-22