Stackpole Electronics CSRT Thin Film Current Sensing Resistors
Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.Features
- Low resistance, TCR, and inductance
- Excellent long-term stability
- High-precision current sensing
- “-UP” high power version
- RoHS-compliant, REACH-compliant, lead-free, and halogen-free
Specifications
- From 0.5% up to 5% tolerance range
- 0.01Ω to 50Ω resistance range
- 50ppm/°C to 200ppm/°C temperature coefficient of resistance range
- 0201 to 2512 standard terminations and 0508 to 1225 long side terminations available
- AEC-Q200 compliant
CRST Pulse Chart
CSRT2512 and CSRT2512-UP Hot Spot
Additional Resources
- CSRT Thin Film Current Sense Chip Resistors Now Available in 0201 Size
- CSRT Thin Film Current Sense Chip Resistors Released
- CSRT2512-UP Ideal for Consumer and Industrial Electronics
- CSRT Wide Termination Value Ranges Extended up to 2 ohms
- CSRT2512-UP 3.5W Current Sense Chip Resistor Now Available in 50 Milliohm Value
- CSRT Series Thin Film Current Sensing Resistor: Load Life Test Report
View Results ( 1175 ) Page
| Part Number | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in |
|---|---|---|---|---|---|
| CSRT2512FT10R0 | 10 Ohms | 3 W | 1 % | 50 PPM / C | 2512 |
| CSRT2512DTR220 | |||||
| CSRT2512FT10R0-UP | 10 Ohms | 3.5 W | 1 % | 50 PPM / C | 2512 |
| CSRT2512FTR250-UP | 250 mOhms | 3.5 W | 1 % | 50 PPM / C | 2512 |
| CSRT0402FT5R00 | 5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0402 |
| CSRT0603FT5R00 | 5 Ohms | 400 mW | 1 % | 50 PPM / C | 0603 |
| CSRT1206FT10R0 | 10 Ohms | 1 W | 1 % | 50 PPM / C | 1206 |
| CSRT1206FT2R00 | 2 Ohms | 1 W | 1 % | 50 PPM / C | 1206 |
| CSRT1206FT5R00 | 5 Ohms | 1 W | 1 % | 50 PPM / C | 1206 |
| CSRT2512FT1R00-UP | 1 Ohms | 3.5 W | 1 % | 50 PPM / C | 2512 |
Published: 2024-03-16
| Updated: 2024-04-10