Microchip Technology SAM E5x 32-Bit Microcontrollers

Microchip Technology SAM E5x 32-bit Arm® Cortex®-M4F Microcontrollers (MCUs) feature a 32-bit Arm Cortex-M4 processor with a Floating Point Unit (FPU), running up to 120MHz, up to 1MB Dual Panel Flash with ECC, and up to 256KB of SRAM with ECC. These MCUs offer extensive connectivity interfaces, powerful performance, and robust hardware-based security for a variety of applications. These devices also include 10/100 Ethernet MAC and 2x CAN-FD Port options targeted for industrial automation, automotive applications, and general-purpose applications requiring wired connectivity.

Running at up to 120MHz, the SAM E5 MCUs from Microchip Technology feature up to 1MB of dual-panel Flash with Error Correction Code (ECC), easily enabling live updates with no interruption to the running system. Additionally, these MCUs are available with up to 256KB of SRAM with ECC, which is vital to mission-critical applications such as medical devices or server systems.

The SAM E5x MCUs include a Quad Serial Peripheral Interface (QSPI) with an Execute in Place (XIP) feature. This allows the system to use high-performance serial Flash memories, which are both small and inexpensive compared to traditional pin parallel Flash, for external memory needs. These devices also feature a Secure Digital Host Controller (SDHC) for data logging, a Peripheral Touch Controller (PTC) for capacitive touch capabilities, and active power performance (65μA/MHz) for applications requiring power efficiency. 

The SAM E5x MCUs include comprehensive cryptographic hardware and software support, enabling developers to incorporate security measures at a design's inception. Hardware-based security features include a Public Key Cryptographic Controller (PUKCC) supporting Elliptic Curve Cryptography (ECC) and RSA schemes, as well as an Advanced Encryption Standard (AES) cipher and Secure Hash Algorithms (SHA).

Features

  • ARM Cortex-M4F core running at 120MHz with Single Precision Floating Point Unit (FPU)
  • Internal memory architecture with user-configurable tightly coupled memory, system memory, memory protection unit, and 4KB combined I-cache and D-cache 
  • Quad Serial Peripheral Interface (QSPI) with Execute in Place (XIP) support
  • Up to 2 Secure Digital Host Controllers (SDHC)
  • 10/100 Ethernet MAC with IEEE1588 (E53/E54)
  • Dual Bosch CAN-FD 1.0 Controller (E51/E54)
  • Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch
  • Full speed USB with embedded Host/device
  • Supports 5 low power modes with class-leading 65µA/MHz active power performance
  • Integrated security including Symmetric (AES) and Asymmetric (ECC) Encryption, Public Key Exchange Support (PUKCC), TRNG, and SHA-based memory integrity checker
  • Dual 1Msps 12-bit ADCs up to 32 channels with offset and gain error compensation
  • Dual 1Msps, 12-bit DAC and analog comparator
  • Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
  • 48-pin to 128-pin package options
  • Operating temperature range options
    • -40°C to +85°C - commercial/industrial
    • -40°C to +125°C - AEC-Q100 Grade 1

Applications

  • Automotive
  • Security
  • Human Machine Interface (HMI)
  • Home appliances
  • Connectivity
  • Industrial automation

Block Diagram

Block Diagram - Microchip Technology SAM E5x 32-Bit Microcontrollers

Videos

Zveřejněno: 2020-05-04 | Aktualizováno: 2026-10-27