TDK InvenSense DK-42686-P Development Kit

TDK InvenSense DK-42686-P Development Kit is a development platform for the TDK ICM-42686-P Inertial Measurement Unit (IMU). The DK-42686-P kit integrates an onboard Embedded Debugger, so external tools are not required to program or debug with the Microchip SAMG55 MCU. This kit is part of the SmartMotion Platform Ver. G comprehensive development system. The SmartMotion platform comes with the necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded Motion Drivers (eMD) for InvenSense motion sensors.

The ICM-42686-P IMU is a 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer. The IMU has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features a 2kB FIFO, and two programmable interrupts with ultra-low-power wake-on-motion support to minimize system power consumption. The ICM-42686-P features an extended full-scale range (FSR) of ±4000dps for the gyroscope and ±32g for the accelerometer to support precise motion analysis for wearable and sports solutions, including game controllers, golf/tennis swing analyzers, intelligent soccer balls, or basketballs that track a player’s performance.

Features

  • Integrated TDK InvenSense ICM-42686-P motion sensor
  • Support for a magnetic sensor with plug-in daughter boards (DB)
  • Microchip SAMG55 microcontroller with 512KB Flash
  • Onboard Embedded debugger (EDBG) for programming and debugging
  • Built-in FTDI USB-to-UART interface for fast motion sensor data transfer
  • USB connectors for host interface to software debug and data logging
  • Board power supply through USB

Applications

  • Game controllers
  • Sports swing analyzers
  • Intelligent sports equipment
  • Robotics
  • Augmented/virtual reality (AR/VR)

Platform Overview

Mechanical Drawing - TDK InvenSense DK-42686-P Development Kit
Zveřejněno: 2025-10-28 | Aktualizováno: 2025-12-30