Particle Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CZK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type
Particle Antennas Particle Wi-Fi Antenna 2.4GHz Non-Stocked Lead-Time 20 Weeks
101,19 Kč
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi Antenna 2.4 GHz 2.5 GHz WiFi 2.4 GHz PCB Trace Flexible PCB 2 dBi 50 Ohms 2:1 - 20 C + 75 C 1 Band Adhesive Mount Connector IPEX, U.FL Smart Home, Wearable, Repeaters 45.1 mm 7.4 mm 1 mm 1.13 mm Coaxial
Particle Antennas Wide band LTE cell antenna, Non-Stocked Lead-Time 20 Weeks
117,52 Kč
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas LTE Antenna 617 MHz 5925 MHz Cellular/LTE FPC Flexible PCB 7.9 dBi 50 Ohms 3.5 - 40 C + 105 C 6 Band Adhesive Mount Connector IPEX MHF 116 mm 27 mm 0.8 mm 1.37 mm Coaxial
Particle Antennas Particle GNSS FPC antenna, Non-Stocked Lead-Time 20 Weeks
88,57 Kč
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1164 MHz 1610 MHz Cellular/LTE FPC Flexible PCB 3.9 dBi 50 Ohms 2:1 - 40 C + 105 C 3 Band Adhesive Mount Connector IPEX MHF 79 mm 27 mm 0.8 mm 1.37 mm Coaxial
Particle Antennas Taoglas Cellular Flex Antenna (2G/3G/LTE) 5Bi Non-Stocked
318,65 Kč
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular (NBIoT, LTE)
Particle Antennas Taoglas Cellular Flex Antenna (2G/3G/LTE) 5Bi in Bulk Non-Stocked
202,87 Kč
196,44 Kč
181,59 Kč
166,01 Kč
Min.: 50
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular (NBIoT, LTE)
Particle ANTCW2EA
Particle Antennas Cellular Flex Antenna (2G/3G/LTE) 4.7dBi Non-Stocked
271,15 Kč
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 700 MHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GPS LoRAN, SigFox, LPWAN, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM PCB Trace I-Bar Flex 1.42 dBi, 2.61 dBi, 3.77 dBi, 4.62 dBi, 4.71 dBi, 4.66 dBi 50 Ohms 2:1, 2.5:1, 2.3:1, 2.1:1, 1.8:1, 2:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 97 mm 21 mm 0.2 mm 160 mm Coax