EA LED36x28-ERW

Display Visions
790-EALED36X28-ERW
EA LED36x28-ERW

Mfr.:

Description:
LED Backlighting Green / Red / White FOR EA DOGS104x-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LED Backlighting
RoHS:  
Reel
Cut Tape
Brand: Display Visions
Product Type: LED Backlighting
Factory Pack Quantity: 25
Subcategory: Backlighting Components
Part # Aliases: LED36X28-ERW
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8531909000
CAHTS:
8531200010
USHTS:
8531907500
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DOGS104-A Display Modules & Backlights

DISPLAY VISIONS DOGS104-A Display Modules and Backlights provide a high-contrast LCD supertwist display operating on a low 3.3V without auxiliary power. The display and backlight are ordered separately, providing a wealth of possible combinations. The DOGS104-A Display Modules and Backlight are designed for compact hand-held devices and provide a range of benefits with or without backlighting.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
355,75 Kč 355,75 Kč
277,91 Kč 2 779,10 Kč
Full Reel (Order in multiples of 25)
277,91 Kč 6 947,75 Kč
230,13 Kč 23 013,00 Kč
210,01 Kč 105 005,00 Kč
203,70 Kč 203 700,00 Kč
2 500 Quote