EM12GPA-512-SGAD

Quectel
277-EM12GPA-512-SGAD
EM12GPA-512-SGAD

Mfr.:

Description:
Mobile Modules Cat 12, M.2 format

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
I2C, USB
3.135 V
4.4 V
- 30 C
+ 70 C
30 mm x 42 mm x 2.3 mm
Reel
Cut Tape
Brand: Quectel
Operating Supply Voltage: 3.7 V
Product Type: Cellular Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: M.2 Module
Unit Weight: 6,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
100
Expected 11/17/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
4 347,81 Kč 4 347,81 Kč
Full Reel (Order in multiples of 100)
4 347,81 Kč 434 781,00 Kč