V-LD3-RFB-00A-01

RFbeam
62-V-LD3-RFB-00A-01
V-LD3-RFB-00A-01

Mfr.:

Description:
Position Sensor Modules V-Band object tracking sensor with signal processing, SMT mountable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Position Sensor Modules
RoHS:  
Brand: RFbeam
Packaging: Cut Tape
Product Type: Position Sensor Modules
Series: V-LDx
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Tradename: V-LD3-RFB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V-LD3 Object Tracking Sensor

RFbeam V-LD3 Object Tracking Sensor is based on a low-power IWRL6432 chipset from Texas Instruments. The V-LD3 tracking sensor is fully compatible with TI’s MMWAVE-L-SDK and Radar Toolbox. This device provides human/non-human classification, target tracking, and full compatibility with Texas Instruments' software ecosystem. The V-LD3 tracking sensor delivers high-performance radar sensing in the 60GHz ISM band. This tracking sensor is a compact 20mm x 25mm SMT module with an optional 10-pin FFC. The V-LD3 sensor is designed for direct integration, enabling developers to rapidly implement object tracking, presence detection, and people sensing applications. This sensor is well-suited for human detection and multi-object tracking applications up to 20 meters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
1 241,12 Kč 1 241,12 Kč