A164

M5Stack
170-A164
A164

Mfr.:

Description:
Keyboards Tab5 Keyboard is a compact input accessory for Tab5, ideal for convenient typing and efficient text entry.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Keyboards
RoHS:  
Wired
70 Key
I2C
Brand: M5Stack
Product: Keyboard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471606000
CAHTS:
8471600050
USHTS:
8471602000
JPHTS:
847160000
MXHTS:
8471600499
BRHTS:
84716052
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A164 Keyboard for Tab5

M5Stack A164 Keyboard is designed specifically for Tab5 and connects directly to the host via the Tab5 Ext.Port1, creating a plug-and-play input experience. This 70-key physical keyboard input expansion module is built around an STMicroelectronics STM32F030C8T6 main control chip to provide keyboard matrix scanning and communication processing. The preloaded firmware offers three operating modes: normal, HID, and character. The 14 x 5 matrix design supports multiple simultaneous key presses and includes a complete set of letters, numbers, and symbols, as well as commonly used function keys such as Aa, Ctrl, Alt, Tab, Sym, Esc, and the arrow keys. The M5Stack A164 keyboard communicates with Tab5 via I2C, and the onboard RGB LEDs provide full-color status indication. The A164 is ideal for portable applications that require a physical keyboard.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
40
Expected 11/4/2026
50
20
Expected 11/9/2026
30
Expected 11/20/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
234,04 Kč 234,04 Kč