CML Micro Digital Voice Interface ICs
CML Micro Digital Voice Interface ICs comprise a range of flexible technologies supporting voice-data generation, coding, transcoding, and decoding functions for digital communication systems, as well as many other in-band audio applications where there is a need for storage and playback. These surface mount devices operate within a -40°C to +85°C temperature range and provide Serial, SPI, PCM, and I2S interface options.Features
- Surface mount LQFP-48, LQFP-64, VQFN-24, or VQFN-48 package
- 24 to 64 pins
- Serial, SPI, PCM, and I2S interface types
- 1.8V to 3.6V operating supply voltage range
- 1mA to 17.5mA operating supply current range
- -40°C to +85°C operating temperature range
Product Comparison
Zveřejněno: 2019-11-20
| Aktualizováno: 2023-07-31