Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters

Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters feature efficiency of up to 91% and low no-load power consumption in a half-brick size that meets industrial standards. The series offers fixed switching frequency, regulated outputs, and remote on/off. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and input undervoltage (UVP). Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters have UL 60950-1 2nd (basic insulation) approval and meet EN 50155 requirements with external circuits.

Features

  • 200W isolated output
  • Efficiency to 91%
  • Low no-load power consumption
  • Fixed switching frequency
  • 4:1 input range
  • Half-brick size meets industrial standard
  • OVP, OCP, OTP, and input UVP
  • Regulated outputs
  • Remote on/off
  • UL 60950-1 2nd (basic insulation) approval
  • Meets EN 50155 with external circuits
  • Shock and vibration meet EN 50155 (EN 61373)
  • Fire and smoke meet EN 45545-2

Specifications

  • 43VDC to 160VDC input voltage
  • 5VDC to 48VDC output voltage
  • 0 to 40A output current
  • 5000m operating altitude
  • Input current
    • 10mA no load
    • Up to 2043mA full load
  • Up to 40,000µF capacitor load maximum

Circuit Diagrams

Application Circuit Diagram - Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters
Zveřejněno: 2019-08-14 | Aktualizováno: 2023-08-04