Chip Quik
Chip Quik provides solutions for a wide variety of prototype board rework needs from SMD removal to replacement of chip components and board troubleshooting. With Chip Quik, design engineers save time and money because expensive equipment or outside technicians are not needed. Using the Chip Quik Kit is fast, safe, easy, and affordable and is now being utilized throughout the entire electronics industry in Automotive, Industrial, Consumer, Manufacturing, Telecommunications, Medical, and more.
Výrobky, které nabízí Chip Quik
CV-BP Vacuum Tools
Tools with static dissipative Delrin tips for precision pick-and-place handling of small components.
DFN-6 to DIP-6/10 SMT Adapters
Constructed using FR-4 material and offer a UL 94V-0 flammability rating.
DECSIL UV Dielectric Silicone Grease
Translucent electronics-grade grease that features an ultraviolet (UV) tracer.
Sn10/Pb88/Ag2 No-Clean Flux Core Solder Wire
Features 2.2% flux core that is easier to use than a solid core, especially for automated soldering.