Signetik Multiprotocol Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CZK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS
Signetik Multiprotocol Modules Nordic Cellular CAT M-1 GNSS/GPS Intelligent IoT Low Profile Connector

SigCell 700 MHz to 2.2 GHz GPIO, I2C, I2S, PWM, SPI, UART 2.5 V 5.5 V - 40 C + 85 C u.FL 32.8 mm x 24.5 mm x 4.5 mm Cellular, NBIoT, LTE GNSS, GPS
Signetik Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

SigLRN 2.4 GHz GPIO, I2S, PWM, SPI, UART 1.8 V 5.5 V u.FL 32.8 mm x 24.5 mm x 8.3 mm
Signetik Multiprotocol Modules LoRa Sensor End Node with BLE Intelligent IoT Low Profile Connector/Twin Connector

SigLRN 2.4 GHz GPIO, I2S, PWM, SPI, UART 1.8 V 5.5 V u.FL 32.8 mm x 24.5 mm x 8.3 mm Bluetooth 5.0