BP-BASSENSORSMKII

Texas Instruments
595-BPBASSENSORSMKII
BP-BASSENSORSMKII

Mfr.:

Description:
Multiple Function Sensor Modules Building automation sensors BoosterPack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
677,79 Kč 677,79 Kč

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Modules
RoHS:  
Plug-In Module Kits
Humidity, Light, Magnetic Flux, Temperature
I2C, Serial, SPI
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LaunchPad
Product Type: Multiple Function Sensor Modules
Series: BP-BASSENSORSMKII
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

BP-BASSENSORSMKII BoosterPack Plug-in Module

Texas Instruments BP-BASSENSORSMKII BoosterPack Plug-in Module is an easy way to add digital sensors to your LaunchPad™ development kit. MCU Launchpad developers can use the Texas Instruments BP-BASSENSORSMKII to develop sensor applications using the onboard temperature, humidity, ambient light, accelerometer, magnetometer, and Hall-effect sensors.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.