PUMA-SOM-RK3399-Q7

CHERRY Embedded Solutions
224-PUMA-SOMRK3399Q7
PUMA-SOM-RK3399-Q7

Mfr.:

Description:
System-On-Modules - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
4 059,69 Kč 4 059,69 Kč

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RK3399-Q7
Qseven
Rockchip
RK3399
4 GB
5 V
GPIO, I2C, I2S, SPI, UART
- 20 C
+ 85 C
70 mm x 70 mm
Battery Backup Switching: No Backup Battery
Brand: CHERRY Embedded Solutions
Cache Memory: 512 kB, 1024 kB
Flash: 32 Mbit
Memory Size: 4 GB
Memory Type: DDR3
Number of Cores: 6 Core
On-Board Storage Size: 128 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Product Type: System-On-Modules - SOM
Subcategory: Computing
Tradename: Theobroma Systems
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500000
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.