SC0329

Raspberry Pi
358-SC0329
SC0329

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi Sense HAT rev.2

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:

Pricing (CZK)

Qty. Unit Price
Ext. Price
625,65 Kč 625,65 Kč

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Brand: Raspberry Pi
Series: Raspberry Pi HAT
Factory Pack Quantity: 150
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAT Add-On Boards

Raspberry Pi HAT Add-On Boards are add-on boards for Raspberry Pi computers. These boards add various functionalities to the Raspberry Pi computers, including Ethernet or sensing capabilities, receiving digital terrestrial TV broadcast systems, and powering the Raspberry Pi computers.

Sense HAT

Raspberry Pi Sense HAT is an add-on board that provides the Raspberry Pi with an array of sensing capabilities. The onboard sensors can monitor humidity, pressure, color, temperature, movement, and orientation. The bright 8 x 8 RGB LED matrix enables users to visualize the sensor data, while the five-button joystick provides user interaction with projects. The Sense HAT is compatible with any Raspberry Pi computer with a 40-pin GPIO header, and it is powered by the Raspberry Pi computer to which it is connected. An officially supported Python library offers access to all of the onboard sensors, the joystick, and the LED matrix. Raspberry Pi Sense HAT is well-suited for projects that require orientation, motion, position, or environmental sensing.