RDK-706

Power Integrations
869-RDK-706
RDK-706

Mfr.:

Description:
Power Management IC Development Tools 26.5 W Isolated Flyback Power Supply; 90 VAC - 265 VAC Input; 12.0 V / 2 A, 5 V / 500 mA Outputs

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- Kč
Ext. Price:
-,-- Kč
Est. Tariff:
This Product Ships FREE

Pricing (CZK)

Qty. Unit Price
Ext. Price
2 085,50 Kč 2 085,50 Kč

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
AC/DC Converter
90 VAC to 265 VAC
12 V, 5 V
TOP267VG
Topswitch
Brand: Power Integrations
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Current: 2 A, 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RDK-706 Reference Design Kit

Power Integrations RDK-706 Reference Design Kit demonstrates a 26.5W dual-output isolated flyback power supply circuit based on the TOP267VG TOPSwitch™-JX Off-Line Switcher. The TOPSwitch-JX Switchers integrate a 725V power MOSFET, a high-voltage switched current source, multi-mode PWM control, an oscillator, a thermal shutdown circuit, and fault protection into a single monolithic device.