Broadcom APDS-9151 Digital Proximity & RGB Sensors

Broadcom APDS-9151 Digital Proximity and RGB Sensors offer a digital I2C compatible interface ambient light sensor (ALS), RGB, and proximity sensor with IR LED in a single 8-pin package. The APDS-9151 uses four individual channels (Red, Green, Blue, and IR) in a specially designed matrix arrangement. This achieves an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. The proximity detection feature goes from bright sunlight to dark rooms producing excellent results. The micro-optics lenses within the module allow highly efficient transmission and reception of infrared energy, lowering overall power dissipation. The device utilizes the low-power standby mode resulting in a very low average power consumption.

Features

  • RGB and ambient light sensing (RGB and ALS)
    • Accuracy of correlated colour temperature (CCT)
    • Individual channels for red, green, blue, and infrared
    • Approximates human eye response with green channel
    • Light output proportional to light intensity
    • Utilizes optical coating technology to emulate human eye spectral response
    • Works well under different light source conditions
    • Low light sensitivity; operates behind darkened glass
    • 50Hz/60Hz light flicker immunity
    • Fluorescent light flicker immunity
    • Programmable interrupt function with upper, lower thresholds and persists function
    • Programmable LS integration time
    • Programmable LS gain setting
  • Proximity detection (PS)
    • Integrated IR LED and Synchronous LED driver
    • 100K lux sunlight suppression
    • Cancellation of crosstalk
    • Programmable interrupt function with upper, lower thresholds and persists function
    • Programmable LED drive current
  • Supply voltage 1.7V to 3.6V
  • Power management
    • Low active current
    • Low standby current
  • I2C interface compatible
    • Up to 400kHz (I2C Fast-Mode)
    • Dedicated interrupt pin
  • Miniature package
    • 2.55mm (length) × 2.05mm (width) × 0.95mm (height)

Applications

  • OLED display control
  • RGB backlight control
  • Cell phone touch-screen disable
  • Automatic speakerphone enable
  • Digital camera eye sensor

Block Diagram

Block Diagram - Broadcom APDS-9151 Digital Proximity & RGB Sensors
Zveřejněno: 2018-12-17 | Aktualizováno: 2024-09-19